396-016-541-202

Heilind Number:EDA396-016-541-202
Manufacturer:EDAC
Manufacturer Number:396-016-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision and durability in mind, this essential component features a sleek black design and is engineered for optimal performance. With a current rating of 3 A and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission. Its two rows of copper alloy contacts, each with 16 positions, guarantee secure and efficient connections. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your project with this top-of-the-line Card Edge Connector and experience enhanced connectivity like never before.