396-016-541-203

Heilind Number:EDA396-016-541-203
Manufacturer:EDAC
Manufacturer Number:396-016-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable and secure board-to-board connections. This sleek black connector features two rows of 16 positions each, crafted with durable Copper Alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust performance even in challenging environments. With a low profile and straight mount orientation, it seamlessly integrates into your electronic assembly. Its pitch of .125 inches and row spacing of .2 inches provide precise alignment, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee stable power transmission. Upgrade your PCB setup with this essential connector for seamless data and signal transfer.