396-016-541-207

Heilind Number:EDA396-016-541-207
Manufacturer:EDAC
Manufacturer Number:396-016-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black exterior and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and style. Boasting a 3A amperage capacity, it guarantees reliable power transmission. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 16 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connection game with this essential component.