396-016-541-208

Heilind Number:EDA396-016-541-208
Manufacturer:EDAC
Manufacturer Number:396-016-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. Its two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless integration on your PCB. Offering 16 positions for efficient data transfer, this connector guarantees secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in extreme environments. Upgrade your device's connectivity with this high-quality Card Edge Connector.