396-016-541-212

Heilind Number:EDA396-016-541-212
Manufacturer:EDAC
Manufacturer Number:396-016-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 16 positions, it offers ample connectivity options for seamless PCB integration. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Whether for industrial or consumer applications, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it a versatile and essential component for your projects. Upgrade your system with this high-performance Card Edge Connector.