396-016-541-258

Heilind Number:EDA396-016-541-258
Manufacturer:EDAC
Manufacturer Number:396-016-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-258

Detailed Description

Enhance your PCB connectivity with this two-row Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing, ensuring high durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, this connector offers reliable conductivity. Its straight mount orientation and 16 positions make it suitable for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.