396-016-541-602

Heilind Number:EDA396-016-541-602
Manufacturer:EDAC
Manufacturer Number:396-016-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The connector features a single row with 16 positions, ideal for streamlined setups. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. The copper alloy contacts guarantee reliable conductivity, while the 3A amperage rating supports efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore seamless integration with this essential component for your PCB assembly.