396-016-541-603

Heilind Number:EDA396-016-541-603
Manufacturer:EDAC
Manufacturer Number:396-016-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-603

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures a reliable performance. With a single row design and 16 positions, it offers ample space for seamless integration on your PCB. The Copper Alloy contact material guarantees efficient conductivity, while a 3A amperage and a pitch of .125 inches cater to diverse power needs. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for versatile applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit.