396-016-541-607

Heilind Number:EDA396-016-541-607
Manufacturer:EDAC
Manufacturer Number:396-016-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it features a single row layout with 16 positions, each crafted with durable Copper Alloy for optimal conductivity. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring robustness in diverse operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers seamless installation on circuit boards. Reliable in extreme conditions, it can operate between -40 and 105 degrees Celsius. Elevate your electronic projects with this essential component.