396-016-541-608

Heilind Number:EDA396-016-541-608
Manufacturer:EDAC
Manufacturer Number:396-016-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-608

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features 16 positions in a single row, ensuring efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted from copper alloy, the contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its superior performance for seamless board-to-board connections in your projects.