396-016-541-658

Heilind Number:EDA396-016-541-658
Manufacturer:EDAC
Manufacturer Number:396-016-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-658

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed in a striking black hue, it seamlessly integrates onto your PCB for a secure and efficient connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a single row configuration and 16 positions, it offers ample space for your connectivity needs. Featuring a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility across various applications. Trust in this high-quality connector for seamless board-to-board connectivity in your electronic projects.