396-016-541-802

Heilind Number:EDA396-016-541-802
Manufacturer:EDAC
Manufacturer Number:396-016-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-802

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in sleek Black. Designed for durability and performance, it features 16 positions in 2 rows, perfect for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Each contact is made of Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 3A. With a pitch of .125in and row spacing of .2in, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Explore its potential in optimizing connections for your electronic projects.