396-016-541-804

Heilind Number:EDA396-016-541-804
Manufacturer:EDAC
Manufacturer Number:396-016-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector – a vital component for streamlined board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures robust performance even in demanding environments. With a double-row design and 16 positions, it offers ample space for seamless data transmission. Each contact is meticulously constructed from high-quality Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for a wide range of applications. Elevate your connectivity game with this essential connector for efficient and secure PCB setup.