396-016-541-807

Heilind Number:EDA396-016-541-807
Manufacturer:EDAC
Manufacturer Number:396-016-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. Featuring two rows of 16 positions each, it offers seamless board-to-board connection with a pitch of .125 inches and row spacing of .2 inches. The housing, made of high-quality thermoplastic, ensures stability even in extreme temperatures ranging from -40 to 105 °C. With copper alloy contacts, it guarantees efficient signal transmission. Whether for industrial or commercial applications, this connector, with straight mount orientation, is a must-have for your electronic projects.