396-016-541-812

Heilind Number:EDA396-016-541-812
Manufacturer:EDAC
Manufacturer Number:396-016-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power and signal transmission in any application. With a compact design and a pitch of .125 inches, it offers precise and efficient board-to-board connection. Its dual-row configuration with 16 positions allows for versatile and secure mounting, while the straight orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environmental conditions. Elevate your electronic projects with this essential component for seamless connectivity.