396-016-541-858

Heilind Number:EDA396-016-541-858
Manufacturer:EDAC
Manufacturer Number:396-016-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and durable construction, making it not only visually appealing but also reliable for long-term use. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Featuring two rows and a total of 16 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in its performance and durability for your connectivity solutions.