396-016-541-878

Heilind Number:EDA396-016-541-878
Manufacturer:EDAC
Manufacturer Number:396-016-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-878

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. It offers two rows of copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, it accommodates 16 positions for seamless board-to-board connections. The straight mount orientation streamlines installation, while its wide operating temperature range from -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.