396-016-555-202

Heilind Number:EDA396-016-555-202
Manufacturer:EDAC
Manufacturer Number:396-016-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-555-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and sixteen positions, it offers ample connectivity options for your applications. The black color and straight mount orientation not only provide a sleek look but also facilitate easy installation. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, this connector is perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial uses. Upgrade your electronic assemblies with this reliable and versatile Card Edge Connector.