396-016-555-207

Heilind Number:EDA396-016-555-207
Manufacturer:EDAC
Manufacturer Number:396-016-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed to ensure seamless power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, guaranteeing optimal conductivity. With a 3 A amperage and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its two rows and 16 positions, along with a .125-inch pitch and .2-inch row spacing, provide efficient board-to-board connection. Whether for industrial or consumer electronics, this black connector, with a straight mount orientation, is a reliable solution for your connectivity needs. Elevate your PCB designs with this essential component.