396-016-555-208

Heilind Number:EDA396-016-555-208
Manufacturer:EDAC
Manufacturer Number:396-016-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-555-208

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. Featuring two rows and sixteen positions, it facilitates efficient signal transmission with a maximum amperage of 3A. The high-quality copper alloy contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees stable functionality even in harsh environments. Perfect for board-to-board PCB connections, it is a must-have component for your electronic projects.