396-016-555-803

Heilind Number:EDA396-016-555-803
Manufacturer:EDAC
Manufacturer Number:396-016-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration, it offers a total of 16 positions for seamless data transfer. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, it facilitates easy and precise installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial or commercial use, this straight-mount connector is a must-have for your connectivity needs.