396-016-555-804

Heilind Number:EDA396-016-555-804
Manufacturer:EDAC
Manufacturer Number:396-016-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-555-804

Detailed Description

Enhance connectivity in your devices with this Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 16 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for board-to-board PCB connections, this connector features a straight mount orientation and can handle an amperage of 3 A. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various electronic applications. Trust in its quality construction to streamline your connectivity needs.