396-016-556-201

Heilind Number:EDA396-016-556-201
Manufacturer:EDAC
Manufacturer Number:396-016-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a high amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at .125-inch pitch and .2-inch spacing, it ensures seamless board-to-board connections. Perfect for various applications, its straight mount orientation and operating temperature range of -40 to 105°C offer versatility and reliability. Upgrade your setup with this essential component for seamless data transmission.