396-016-556-202

Heilind Number:EDA396-016-556-202
Manufacturer:EDAC
Manufacturer Number:396-016-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-556-202

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity in operation. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and 16 positions, it ensures seamless data transfer in your electronics assembly. The straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connection solutions with this essential component.