396-016-556-203

Heilind Number:EDA396-016-556-203
Manufacturer:EDAC
Manufacturer Number:396-016-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-556-203

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector, designed for seamless integration into your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a sleek black finish, it not only looks professional but also offers a high amperage of 3 A for efficient power transmission. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, it provides secure and stable connections for up to 16 positions. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Elevate your connectivity game with this essential component for your projects.