396-016-556-208

Heilind Number:EDA396-016-556-208
Manufacturer:EDAC
Manufacturer Number:396-016-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-556-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it adds a professional touch to your PCB assemblies. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector, with two rows and 16 positions, offers ample connectivity options. Crafted from Copper Alloy, the contacts provide excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Designed for straight mounting orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connectors with this essential component.