396-016-556-258

Heilind Number:EDA396-016-556-258
Manufacturer:EDAC
Manufacturer Number:396-016-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-556-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of 16 positions each, it provides ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of environments, this connector boasts an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for secure installation, making it an essential choice for your electronic assemblies. Upgrade your PCB connectivity with our Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of 16 positions each, it provides ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of environments, this connector boasts an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for secure installation, making it an essential choice for your electronic assemblies.