396-016-556-802

Heilind Number:EDA396-016-556-802
Manufacturer:EDAC
Manufacturer Number:396-016-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-556-802

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 16 positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation provides versatility in placement. Whether for commercial or industrial use, this connector is a vital component for ensuring efficient and secure connections in your electronic systems.