396-016-556-803

Heilind Number:EDA396-016-556-803
Manufacturer:EDAC
Manufacturer Number:396-016-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-556-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not just aesthetically pleasing, but also delivers top performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability. With two rows and 16 positions, it offers ample room for seamless connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it fits effortlessly onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.