396-016-556-804

Heilind Number:EDA396-016-556-804
Manufacturer:EDAC
Manufacturer Number:396-016-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-556-804

Detailed Description

Enhance connectivity in your electronic circuitry with our Card Edge Connector. Designed for efficient board-to-board connections, this black connector features two rows with a total of 16 positions, ensuring seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Choose this straight mount orientation connector for your PCB applications and experience robust and consistent power delivery.