396-016-556-807

Heilind Number:EDA396-016-556-807
Manufacturer:EDAC
Manufacturer Number:396-016-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-556-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a 3A amperage, making it ideal for powering various electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, durability and reliability are guaranteed. With two rows and 16 positions, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for any application. Upgrade your setup with this essential component for seamless board-to-board connectivity.