396-016-556-812

Heilind Number:EDA396-016-556-812
Manufacturer:EDAC
Manufacturer Number:396-016-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-556-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. With two rows of copper alloy contacts, each pitch of .125 inches and spacing of .2 inches, it offers seamless signal transmission across 16 positions. Designed for straight mounting orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. Upgrade your setup with this essential component for efficient and dependable connectivity.