396-016-558-101

Heilind Number:EDA396-016-558-101
Manufacturer:EDAC
Manufacturer Number:396-016-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-101

Detailed Description

Enhance connectivity in your circuit with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The 16 copper alloy contacts ensure reliable transmission, while the 1-row configuration offers easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for professional or DIY projects, this connector is a versatile solution for your PCB connectivity needs.