396-016-558-102

Heilind Number:EDA396-016-558-102
Manufacturer:EDAC
Manufacturer Number:396-016-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 16 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in diverse operating environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches facilitate easy connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.