396-016-558-104

Heilind Number:EDA396-016-558-104
Manufacturer:EDAC
Manufacturer Number:396-016-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With a single row configuration featuring 16 positions and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and compact .2-inch row spacing make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Elevate your connectivity game with this essential component.