396-016-558-112

Heilind Number:EDA396-016-558-112
Manufacturer:EDAC
Manufacturer Number:396-016-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-112

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row with 16 positions and a convenient right-angle mount orientation. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse environments. With a low amperage rating of 3 A and a standardized pitch of .125 inches, this connector is suitable for various electronic applications. Its wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Upgrade your connectivity with this essential component, perfect for board-to-board connections.