396-016-558-201

Heilind Number:EDA396-016-558-201
Manufacturer:EDAC
Manufacturer Number:396-016-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-201

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for reliable durability. Featuring two rows of 16 positions each, it ensures efficient signal transmission with its Copper Alloy contacts. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation adds versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.