396-016-558-202

Heilind Number:EDA396-016-558-202
Manufacturer:EDAC
Manufacturer Number:396-016-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 16 positions each, this connector offers ample space for seamless PCB connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for convenient installation. With a pitch of .125 inches and row spacing of .2 inches, it provides precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your device's connectivity with this essential component.