396-016-558-203

Heilind Number:EDA396-016-558-203
Manufacturer:EDAC
Manufacturer Number:396-016-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of 16 positions each, this connector offers ample connectivity options. The copper alloy contacts provide efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation is perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance. Upgrade your setup with this essential component for seamless data transmission.