396-016-558-204

Heilind Number:EDA396-016-558-204
Manufacturer:EDAC
Manufacturer Number:396-016-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics in your setup. With a 3 A amperage rating, copper alloy contact material, and a robust construction, it guarantees seamless power transmission and signal integrity. Its two rows and 16 positions, along with a pitch of .125 inches and row spacing of .2 inches, provide ample room for secure connections. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Ideal for a range of applications, this connector is a must-have for any professional setup. Elevate your connectivity experience with this essential component.