396-016-558-207

Heilind Number:EDA396-016-558-207
Manufacturer:EDAC
Manufacturer Number:396-016-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-207

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a maximum amperage of 3A, it guarantees efficient power transfer. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it offers 16 secure positions for optimal signal transmission. Its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and performance for seamless board-to-board connections.