396-016-558-258

Heilind Number:EDA396-016-558-258
Manufacturer:EDAC
Manufacturer Number:396-016-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-258

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a high amperage rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows of 16 positions each, at a pitch of .125 inches and row spacing of .2 inches, it offers versatile connectivity options. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in this essential component for your connectivity needs.