396-016-558-602

Heilind Number:EDA396-016-558-602
Manufacturer:EDAC
Manufacturer Number:396-016-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-602

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving applications, its right-angle mount orientation provides flexibility in positioning. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial settings. Discover the perfect solution for your connectivity needs with this essential component.