396-016-558-604

Heilind Number:EDA396-016-558-604
Manufacturer:EDAC
Manufacturer Number:396-016-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-604

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 16 positions, each securely housing a copper alloy contact. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the right-angle mount orientation ensures efficient space utilization. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for high-performance applications. Its .125-inch pitch and .2-inch row spacing facilitate easy assembly, making it a reliable solution for your board-to-board connection needs. Upgrade your setup with this essential component and experience enhanced functionality and performance.