396-016-558-607

Heilind Number:EDA396-016-558-607
Manufacturer:EDAC
Manufacturer Number:396-016-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. With a single row and 16 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Its right-angle mount orientation provides flexibility in placement, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB connectivity solution with this essential component.