396-016-558-612

Heilind Number:EDA396-016-558-612
Manufacturer:EDAC
Manufacturer Number:396-016-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable performance. This sleek black connector features a single row layout with 16 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures high-quality signal transmission and longevity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation adds versatility to installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stable functionality even in demanding environments. Perfect for various applications in the electronics industry, this connector is a key component for seamless PCB assembly. Upgrade your connectivity solutions today.