396-016-558-658

Heilind Number:EDA396-016-558-658
Manufacturer:EDAC
Manufacturer Number:396-016-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-658

Detailed Description

Enhance your PCB connections with this robust Card Edge Connector, designed for seamless integration on your circuit board. With a sleek black finish and a single row configuration, it offers optimal space efficiency without compromising on performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire safety. The 16 copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right angle mount orientation offers versatility in placement, making it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.