396-016-558-678

Heilind Number:EDA396-016-558-678
Manufacturer:EDAC
Manufacturer Number:396-016-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, it offers seamless integration onto your board. The 16 copper alloy contacts guarantee reliable power transmission, rated at 3A. Engineered for versatility, it supports right angle mounting orientation, perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications.Upgrade your connectivity with this essential component.