396-016-558-804

Heilind Number:EDA396-016-558-804
Manufacturer:EDAC
Manufacturer Number:396-016-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing in sleek black ensures reliable performance. With a current rating of 3 A, it can effectively power your circuits. Featuring two rows of high-quality Copper Alloy contacts, each with 16 positions at a pitch of .125 inches, it facilitates efficient signal transmission. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees stability in various environments. Upgrade your connectivity solutions with this essential component.