396-016-558-807

Heilind Number:EDA396-016-558-807
Manufacturer:EDAC
Manufacturer Number:396-016-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-807

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in various environments. With a 3 A amperage rating, it guarantees efficient power transmission. Its two rows of copper alloy contacts, each with 16 positions, offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Perfect for right-angle mounting, it accommodates diverse design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Trust in its quality for seamless board-to-board connections.